345-027-525-404

Heilind Number:EDA345-027-525-404
Manufacturer:EDAC
Manufacturer Number:345-027-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-525-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 27 positions in a single row, it offers seamless integration and efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precision and stability in assembly. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. Ideal for a wide range of applications, this green connector is a must-have for any electronics project.