345-027-525-412

Heilind Number:EDA345-027-525-412
Manufacturer:EDAC
Manufacturer Number:345-027-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-525-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Engineered for reliability, this connector features 27 positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting quality. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation facilitates easy installation. Upgrade your electronic designs with this premium connector, a must-have for professionals in the industry.