345-027-525-458

Heilind Number:EDA345-027-525-458
Manufacturer:EDAC
Manufacturer Number:345-027-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-525-458

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 27 positions with a single row layout, ensuring optimal compatibility for your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic projects with this high-performance connector, a must-have for any professional or DIY enthusiast.