345-027-525-488

Heilind Number:EDA345-027-525-488
Manufacturer:EDAC
Manufacturer Number:345-027-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-525-488

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 27 positions, ensuring ample room for multiple connections. Its straight mount orientation and compact 1-row layout with a pitch of .1 inch and row spacing of .2 inch make it ideal for space-constrained applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable performance in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers both power and versatility. Whether you're designing consumer electronics or industrial machinery, this green-colored connector is a must-have for efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.