345-027-540-101

Heilind Number:EDA345-027-540-101
Manufacturer:EDAC
Manufacturer Number:345-027-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-540-101

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 27 positions and a single row configuration, ensuring efficient data transmission. Crafted with precision, it features contact material made of durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your circuit board. Whether for industrial or commercial applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its Straight mount orientation for easy installation, and experience a seamless connection every time. Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 27 positions and a single row configuration, ensuring efficient data transmission. Crafted with precision, it features contact material made of durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your circuit board. Whether for industrial or commercial applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its Straight mount orientation for easy installation, and experience a seamless connection every time.