345-027-540-102

Heilind Number:EDA345-027-540-102
Manufacturer:EDAC
Manufacturer Number:345-027-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-540-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 27 positions in a single row, it allows for seamless data transfer on your PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable protection, while the copper alloy contacts guarantee efficient power transmission. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your setup with this Straight-mount Card Edge Connector, designed to deliver optimal performance in every connection.