345-027-540-103

Heilind Number:EDA345-027-540-103
Manufacturer:EDAC
Manufacturer Number:345-027-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-540-103

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. With a vibrant green color, it adds a pop of personality to your setup while ensuring reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and conductivity. The single-row design with 27 positions offers ample connectivity options, ideal for various applications. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Plus, its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both indoor and outdoor use. Elevate your PCB assembly with this essential connector.