345-027-540-108

Heilind Number:EDA345-027-540-108
Manufacturer:EDAC
Manufacturer Number:345-027-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board to Board PCB Connector. Designed for seamless integration, it boasts 27 positions with a single row configuration, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contact material features Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. The straight mount orientation further simplifies installation. Upgrade your PCB connections with this reliable green connector, perfect for various applications in the electronics industry.