345-027-540-112

Heilind Number:EDA345-027-540-112
Manufacturer:EDAC
Manufacturer Number:345-027-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 27 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing guarantees reliable performance, even in harsh environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range from -40 to 105°C, it's suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.