345-027-540-158

Heilind Number:EDA345-027-540-158
Manufacturer:EDAC
Manufacturer Number:345-027-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-540-158

Detailed Description

Enhance connectivity within your electronic devices with our 27-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in diverse operating environments, with a wide temperature range of -40 to 105°C. Whether for industrial machinery or consumer electronics, this connector offers a robust and efficient solution for your connectivity needs. Upgrade your systems today with this essential component.