345-027-540-402

Heilind Number:EDA345-027-540-402
Manufacturer:EDAC
Manufacturer Number:345-027-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-540-402

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring 27 positions in a single row, this connector is meticulously designed for seamless integration, offering a pitch of .1 inches and row spacing of .2 inches. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a mount orientation of straight, it guarantees secure and stable connections. The copper alloy contact material guarantees reliable conductivity, complemented by an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your PCB connectivity solutions with this essential component.