345-027-540-403

Heilind Number:EDA345-027-540-403
Manufacturer:EDAC
Manufacturer Number:345-027-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-540-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a variety of circuit boards. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission even in demanding environments. The copper alloy contact material guarantees efficient signal transfer, while the 1-row, 27-position configuration allows for versatile connectivity options. Engineered for precision, this connector boasts a pitch of .1 inch and row spacing of .2 inches, facilitating seamless assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an indispensable component for your PCB assembly needs. Upgrade your connectivity solutions with this top-of-the-line connector.