345-027-540-412

Heilind Number:EDA345-027-540-412
Manufacturer:EDAC
Manufacturer Number:345-027-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-540-412

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component boasts 27 positions with a row spacing of .2 inches, ensuring precise and efficient data transfer. Crafted from highly durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees optimal performance even in challenging environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, reliability is never compromised. Its straight mount orientation and compact pitch of .1 inches make installation a breeze, perfect for high-density applications. Trust in this connector for secure and high-speed connections that meet the demands of your projects.