345-027-540-478

Heilind Number:EDA345-027-540-478
Manufacturer:EDAC
Manufacturer Number:345-027-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-540-478

Detailed Description

Enhance your PCB connectivity with our 27-position straight board-to-board connector in vibrant green. Designed for seamless integration, this high-performance connector boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in any application. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transfer at an amperage of 3 A. The compact design, with a single row and .2-inch row spacing, offers space-saving benefits without compromising performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Elevate your electronic connections with this essential component, meticulously crafted for optimal functionality.