345-027-540-602

Heilind Number:EDA345-027-540-602
Manufacturer:EDAC
Manufacturer Number:345-027-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-540-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 27 positions arranged in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts provide reliable signal transmission, while an amperage rating of 3A supports efficient power delivery. With a straight mount orientation, installation is simple and secure. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.