345-027-540-658

Heilind Number:EDA345-027-540-658
Manufacturer:EDAC
Manufacturer Number:345-027-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-540-658

Detailed Description

Enhance your PCB connectivity with our 27-position Card Edge Connector. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and high performance. The .1-inch pitch and .2-inch row spacing ensure seamless integration on your printed circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. With a straight mount orientation and vibrant green color, this connector not only delivers functionality but also adds a touch of sophistication to your electronic projects. Upgrade your connectivity solutions with this essential component.