345-027-540-678

Heilind Number:EDA345-027-540-678
Manufacturer:EDAC
Manufacturer Number:345-027-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-540-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions with a single row layout, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation, even in challenging environments. Crafted with precision, the copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal connectivity. With a straight mount orientation, installation is straightforward, making it ideal for various PCB applications. Operating within a wide temperature range from -40 to 105 °C, this connector ensures consistent performance. Upgrade your technology with this essential component for seamless and reliable connectivity.