345-027-540-688

Heilind Number:EDA345-027-540-688
Manufacturer:EDAC
Manufacturer Number:345-027-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-540-688

Detailed Description

Enhance your circuitry with this high-performance Board-to-Board PCB Connector in a vibrant green hue. Designed for seamless integration, its 27 positions offer ample connectivity for your electronic components. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this essential connector.