345-027-541-101

Heilind Number:EDA345-027-541-101
Manufacturer:EDAC
Manufacturer Number:345-027-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-541-101

Detailed Description

Enhance connectivity within your electronic devices with this 27-position board-to-board PCB connector. Expertly designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality even in challenging environments, making it essential for high-performance applications. Upgrade your connectivity solutions with this green-colored connector, perfect for enhancing the performance and longevity of your electronic systems.