345-027-541-102

Heilind Number:EDA345-027-541-102
Manufacturer:EDAC
Manufacturer Number:345-027-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-541-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a single row design with 27 positions, it allows for seamless integration on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Upgrade your PCB assemblies with this essential connector for optimal signal transmission and power delivery.