345-027-541-108

Heilind Number:EDA345-027-541-108
Manufacturer:EDAC
Manufacturer Number:345-027-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 27 positions in a single row configuration, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in diverse environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Upgrade your setup with this green connector for optimal performance.