345-027-541-112

Heilind Number:EDA345-027-541-112
Manufacturer:EDAC
Manufacturer Number:345-027-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-541-112

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration on your PCB. Featuring 27 positions in a single row, this connector ensures efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in demanding environments. With a 3A amperage capacity, it can handle high power loads with ease. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup today with this essential component.