345-027-541-158

Heilind Number:EDA345-027-541-158
Manufacturer:EDAC
Manufacturer Number:345-027-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-541-158

Detailed Description

Enhance your electronic connections with our 27-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a range of applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it a versatile choice for your PCB connectivity needs. Elevate your project with this essential component.