345-027-541-178

Heilind Number:EDA345-027-541-178
Manufacturer:EDAC
Manufacturer Number:345-027-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-541-178

Detailed Description

Enhance your printed circuit board (PCB) connections with this high-performance 27-position card edge connector. Crafted with precision in mind, it features durable copper alloy contacts for reliable conductivity. The UL 94V-0 thermoplastic polyester housing ensures safety and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this straight-mount connector for seamless board-to-board connectivity in your electronic projects.