345-027-541-402

Heilind Number:EDA345-027-541-402
Manufacturer:EDAC
Manufacturer Number:345-027-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-541-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 27 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in various operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on PCBs. Its straight mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C ensures durability in extreme environments. Trust in this connector for optimal performance and secure connections in your electronic applications.