345-027-541-458

Heilind Number:EDA345-027-541-458
Manufacturer:EDAC
Manufacturer Number:345-027-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-541-458

Detailed Description

Upgrade your PCB connections with our high-quality 27-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable performance. With a compact pitch of .1 inch and a single row layout, it ensures efficient and space-saving connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this green connector for secure and stable inter-board communication.