345-027-541-604

Heilind Number:EDA345-027-541-604
Manufacturer:EDAC
Manufacturer Number:345-027-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-541-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 27 positions with a pitch of .1 inches, ensuring seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing offers superior protection and reliability, even in harsh operating environments ranging from -40 to 105°C. Crafted with Copper Alloy contacts, this connector guarantees optimal conductivity for efficient power delivery. Its straight mount orientation and compact design make it ideal for space-constrained applications. Trust in this connector to deliver consistent and secure connections, meeting the demands of your electronic systems with ease.