345-027-542-404

Heilind Number:EDA345-027-542-404
Manufacturer:EDAC
Manufacturer Number:345-027-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-542-404

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. Featuring a single row with 27 positions and a 0.1-inch pitch, it ensures precise and reliable connections on your circuit board. The connector is designed for straight mounting orientation, allowing for easy installation. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless data transmission and signal integrity.