345-027-542-458

Heilind Number:EDA345-027-542-458
Manufacturer:EDAC
Manufacturer Number:345-027-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-542-458

Detailed Description

Enhance your PCB connectivity with this versatile 27-position Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, perfect for space-efficient PCB layouts. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. The copper alloy contacts provide reliable conductivity, while the 3A amperage rating guarantees optimal performance. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.