345-027-542-658

Heilind Number:EDA345-027-542-658
Manufacturer:EDAC
Manufacturer Number:345-027-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-542-658

Detailed Description

Enhance your electronic connections with this high-performance 27-position Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration on your circuit board, this connector features a straight mount orientation for easy installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable conductivity in any application. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission while saving valuable board space. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.