345-027-544-404

Heilind Number:EDA345-027-544-404
Manufacturer:EDAC
Manufacturer Number:345-027-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions with a single row layout, perfect for efficiently transferring data and power between PCBs. The contact material, made of durable Copper Alloy, ensures reliable and low-resistance connections. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability, meeting industry standards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of visibility to your assembly. Upgrade your connectivity solutions with this essential component.