345-027-558-104

Heilind Number:EDA345-027-558-104
Manufacturer:EDAC
Manufacturer Number:345-027-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-104

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector in striking Green. Designed for optimal performance, this connector features a single row with 27 positions, perfect for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and space-saving benefits. Its Right Angle mount orientation allows for flexible PCB arrangements, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic assemblies with this essential component.