345-027-558-108

Heilind Number:EDA345-027-558-108
Manufacturer:EDAC
Manufacturer Number:345-027-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-108

Detailed Description

Enhance your electronic connections with this cutting-edge Board to Board PCB Connector. Designed for seamless integration, it boasts 27 positions in a single row, with a compact pitch of .1 inch for efficient PCB layout. The right-angle mount orientation offers flexibility in assembly, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and durability. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding operating conditions ranging from -40 to 105°C. Ideal for high-performance applications, this green connector is a must-have for any electronics enthusiast or professional. Elevate your projects with the latest in connectivity technology.