345-027-558-112

Heilind Number:EDA345-027-558-112
Manufacturer:EDAC
Manufacturer Number:345-027-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 27 positions in a single row, offering ample room for secure connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees efficient power transfer with minimal signal loss. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with this essential component.