345-027-558-158

Heilind Number:EDA345-027-558-158
Manufacturer:EDAC
Manufacturer Number:345-027-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance 27-position board-to-board connector. Designed for seamless integration, this connector features a rugged housing made of UL 94V-0 thermoplastic polyester, ensuring durability in various operating environments. The right angle mount orientation offers flexibility in installation, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Elevate your electronic designs with this essential component.