345-027-558-178

Heilind Number:EDA345-027-558-178
Manufacturer:EDAC
Manufacturer Number:345-027-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-178

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it boasts 27 positions with a single row layout, perfect for streamlined setups. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Featuring a convenient right-angle mount orientation and a pitch of .1 inches, it offers versatility in placement. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.