345-027-558-403

Heilind Number:EDA345-027-558-403
Manufacturer:EDAC
Manufacturer Number:345-027-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-403

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features 27 positions in a single row, ensuring efficient data and power transmission. The UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees durability and reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C ensures performance in varying conditions. Upgrade your setup with this essential component for seamless and reliable PCB connections.