345-027-558-404

Heilind Number:EDA345-027-558-404
Manufacturer:EDAC
Manufacturer Number:345-027-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-404

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. This high-quality connector features 27 positions in a single row, allowing for efficient data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a 3A amperage and operating temperature range of -40 to 105°C, it is suitable for diverse industrial applications. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing facilitate precise connections on PCBs. Trust in this connector for secure and efficient card edge connections in your electronic projects.