345-027-558-407

Heilind Number:EDA345-027-558-407
Manufacturer:EDAC
Manufacturer Number:345-027-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions in a single row, allowing for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting reliability. The right-angle mount orientation offers flexibility in installation, while the 0.1-inch pitch and 0.2-inch row spacing optimize signal integrity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Elevate your electronics assembly with this essential connector.