345-027-558-412

Heilind Number:EDA345-027-558-412
Manufacturer:EDAC
Manufacturer Number:345-027-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-412

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for seamless integration, it features 27 positions with a single row layout, ideal for streamlined connections in tight spaces. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Its right-angle mount orientation further enhances versatility. Upgrade your connectivity solutions with this essential component.