345-027-558-458

Heilind Number:EDA345-027-558-458
Manufacturer:EDAC
Manufacturer Number:345-027-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-458

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Connector. Designed for seamless integration, it features a single row with 27 positions, ideal for streamlined circuitry. The right-angle mount orientation offers flexibility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your electronics with this essential component.