345-027-558-478

Heilind Number:EDA345-027-558-478
Manufacturer:EDAC
Manufacturer Number:345-027-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-478

Detailed Description

Enhance your electronic connections with this high-quality Board To Board Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your PCB setup. With a single row layout and 27 positions, it offers ample space for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inches, it provides precise and efficient linking. Its right-angle mount orientation allows for easy installation, catering to various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.