345-027-558-602

Heilind Number:EDA345-027-558-602
Manufacturer:EDAC
Manufacturer Number:345-027-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power delivery. With a single-row layout and a pitch of .1 inches, it offers precise alignment for 27 positions. The right-angle mount orientation facilitates easy installation in tight spaces, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your electronic devices with this essential connector.