345-027-558-604

Heilind Number:EDA345-027-558-604
Manufacturer:EDAC
Manufacturer Number:345-027-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-604

Detailed Description

Enhance your PCB connectivity with this precision-engineered connector, designed for seamless board-to-board integration. Featuring 27 positions in a single row, it ensures efficient signal transmission in a compact space. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. The right-angle mount orientation adds versatility to its design, making it perfect for various applications. Upgrade your electronics with this high-performance connector, a must-have in any professional setup.