345-027-558-608

Heilind Number:EDA345-027-558-608
Manufacturer:EDAC
Manufacturer Number:345-027-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 27 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable performance in diverse applications. The Right Angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for easy PCB assembly. With an operating temperature range of -40 to 105°C, it's suitable for use in harsh environments. Upgrade your electronics assembly with this efficient and durable connector.