345-027-558-612

Heilind Number:EDA345-027-558-612
Manufacturer:EDAC
Manufacturer Number:345-027-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-612

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in a striking shade of Green. Designed for optimal functionality, it boasts a 27-position layout with a single row for seamless organization. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise and efficient connections are effortlessly achieved. Perfect for various electronic applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its Right Angle mount orientation offers versatile installation options, making it a must-have component for any PCB setup. Elevate your connectivity with this high-performance Board To Board PCB Connector in a striking shade of Green. Designed for optimal functionality, it boasts a 27-position layout with a single row for seamless organization. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise and efficient connections are effortlessly achieved. Perfect for various electronic applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its Right Angle mount orientation offers versatile installation options, making it a must-have component for any PCB setup.