345-027-558-658

Heilind Number:EDA345-027-558-658
Manufacturer:EDAC
Manufacturer Number:345-027-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-558-658

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 27 positions with a pitch of .1 inches, ensuring reliable data transfer. Its durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees long-lasting performance even in harsh environments. The right-angle mount orientation allows for easy installation, while the copper alloy contact material ensures optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.