345-027-559-103

Heilind Number:EDA345-027-559-103
Manufacturer:EDAC
Manufacturer Number:345-027-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-559-103

Detailed Description

Enhance your circuit board connections with our 27-position Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration for your PCB layout. Its right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality connector.