345-027-559-403

Heilind Number:EDA345-027-559-403
Manufacturer:EDAC
Manufacturer Number:345-027-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-559-403

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a vibrant Green color, this connector boasts a rugged construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. Its single row design with a contact pitch of .1 inch and row spacing of .2 inch offers precise and efficient connectivity. With 27 positions and a current rating of 3A, it provides ample room for versatile applications. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation allows for convenient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects.