345-027-559-404

Heilind Number:EDA345-027-559-404
Manufacturer:EDAC
Manufacturer Number:345-027-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-559-404

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 27 positions with a compact .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliability in any application. Its convenient right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh environments. Upgrade your electronic systems with this essential component, ideal for a wide range of applications.